Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2467-000-G91P-008 | |
|---|---|
DigiKey Part Number | 5328-2467-000-G91P-008-ND |
Manufacturer | |
Manufacturer Product Number | 2467-000-G91P-008 |
Description | CONN JACK SOLDER SSMC |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB |





