

LM22679QTJ-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22679QTJ-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM22679QTJ-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM22679QTJ-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22679QTJ-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22679QTJ-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36142 € | 4.361,42 € |
| 2.000 | 4,27385 € | 8.547,70 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,93160 € |

