
MMBZ5246B | |
|---|---|
DigiKey Part Number | 2156-MMBZ5246B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5246B |
Description | DIODE ZENER 16V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5246B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03429 € | 269,83 € |
| Unit Price without VAT: | 0,03429 € |
|---|---|
| Unit Price with VAT: | 0,04252 € |

