
FDPF44N25TRDTU | |
---|---|
DigiKey Part Number | 2156-FDPF44N25TRDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF44N25TRDTU |
Description | MOSFET N-CH 250V 44A TO220F |
Customer Reference | |
Detailed Description | N-Channel 250 V 44A (Tc) 38W (Tc) Through Hole TO-220F (LG-Formed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F (LG-Formed) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 1,61269 € | 258,03 € |
Unit Price without VAT: | 1,61269 € |
---|---|
Unit Price with VAT: | 1,99974 € |