
100397PC | |
---|---|
DigiKey Part Number | 2156-100397PC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100397PC |
Description | IC XLTR MS BIDIR 24-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | ECL | |
Output Signal | TTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.400", 10.16mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
63 | 4,05746 € | 255,62 € |
Unit Price without VAT: | 4,05746 € |
---|---|
Unit Price with VAT: | 5,03125 € |