
2675828302 | |
|---|---|
DigiKey Part Number | 1934-2675828302-ND |
Manufacturer | |
Manufacturer Product Number | 2675828302 |
Description | 75 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2675828302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 1.400" (35.56mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 14.4 | |
Effective Area (Ae) mm² | 24.8 | |
Effective Magnetic Volume (Ve) mm³ | 358.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 7,07500 € | 70,75 € |
| 30 | 5,83633 € | 175,09 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 13,18120 € |



