
2644805302 | |
|---|---|
DigiKey Part Number | 1934-2644805302-ND |
Manufacturer | |
Manufacturer Product Number | 2644805302 |
Description | 44 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 44 Ferrite Core Toroid Type Length Width 0.906" (23.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2644805302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 44 | |
Diameter | 0.906" (23.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 500 | |
Effective Length (le) mm | 89.1 | |
Effective Area (Ae) mm² | 95.9 | |
Effective Magnetic Volume (Ve) mm³ | 827.7 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,26600 € | 32,66 € |
| 25 | 2,76080 € | 69,02 € |
| 50 | 2,41020 € | 120,51 € |
| 159 | 1,88365 € | 299,50 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,93960 € |

