
F-1500D01-02I | |
|---|---|
DigiKey Part Number | 5030-F-1500D01-02I-ND |
Manufacturer | |
Manufacturer Product Number | F-1500D01-02I |
Description | 1-1/2" BORE 2-1/2" STROKE ROUNDB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 2.500" (63.50mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 7/16-20 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,05000 € | 69,05 € |
| 10 | 61,48800 € | 614,88 € |
| 25 | 58,71000 € | 1.467,75 € |
| 50 | 56,69140 € | 2.834,57 € |
| 100 | 54,74050 € | 5.474,05 € |
| Unit Price without VAT: | 69,05000 € |
|---|---|
| Unit Price with VAT: | 85,62200 € |

