
907-5 | |
|---|---|
DigiKey Part Number | 2827-907-5-ND |
Manufacturer | |
Manufacturer Product Number | 907-5 |
Description | CUTTERS - STANDOFF SHEAR LARGE F |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Shear 5.25" (133.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | Shear | |
Length - Overall | 5.25" (133.4mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | 22 AWG | |
Weight | - |

