
210S-P | |
|---|---|
DigiKey Part Number | 2827-210S-P-ND |
Manufacturer | |
Manufacturer Product Number | 210S-P |
Description | BRUSH SNGL HEAD HAIR 1 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Hog Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Hog | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,59000 € | 31,59 € |
| 5 | 29,28200 € | 146,41 € |
| 12 | 28,09750 € | 337,17 € |
| 36 | 26,67972 € | 960,47 € |
| Unit Price without VAT: | 31,59000 € |
|---|---|
| Unit Price with VAT: | 39,17160 € |

