MFG_15A-ST-PE-32M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15A-ST-PE-32M

DigiKey Part Number
2827-15A-ST-PE-32M-ND
Manufacturer
Manufacturer Product Number
15A-ST-PE-32M
Description
TWEEZERS - STRIPPING 32 AWG - AN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Magnetic 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Magnetic
Tip Style
-
Tip Type
-
Tip Shape
Angled
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1188,23000 €188,23 €
Manufacturers Standard Package
Unit Price without VAT:188,23000 €
Unit Price with VAT:233,40520 €