1523nm HeNe Laser Modules 5mW Cylinder (44.5mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33141

DigiKey Part Number
1601-33141-ND
Manufacturer
Manufacturer Product Number
33141
Description
LASER SYSTEM, 1.52UM, 5.0MW, POL
Customer Reference
Detailed Description
1523nm HeNe Laser Modules 5mW Cylinder (44.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Wavelength
1523nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
5mW
Package / Case
Cylinder (44.5mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.