
30685 | |
|---|---|
DigiKey Part Number | 1601-30685-ND |
Manufacturer | |
Manufacturer Product Number | 30685 |
Description | LASER HEAD (32172), 3.39UM, 2.0M |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 3392nm | |
Power (Watts) | 2mW | |
Polarization | 500:1 Linear |

