
30028 | |
|---|---|
DigiKey Part Number | 1601-30028-ND |
Manufacturer | |
Manufacturer Product Number | 30028 |
Description | LASER HEAD (30025), 633NM,1.5MW, |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Power (Watts) | 1.5mW | |
Polarization | 500:1 Linear |

