
16194 | |
|---|---|
DigiKey Part Number | 1601-16194-ND |
Manufacturer | |
Manufacturer Product Number | 16194 |
Description | LASER SYSTEM, 633NM, 30.0MW, POL |
Customer Reference | |
Detailed Description | 633nm HeNe Laser Modules 30mW Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 30mW | |
Package / Case | Module |

