Image for 015135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015135

DigiKey Part Number
1601-015135-ND
Manufacturer
Manufacturer Product Number
015135
Description
KINEFLEX-H-2-445-0.7-APC-0
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Length
2M
Wavelength
445nm
Power (Watts)
200mW
Input Connector
None (0.7mm)
Output Connector
APC
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.