Image for 014701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

014701

DigiKey Part Number
1601-014701-ND
Manufacturer
Manufacturer Product Number
014701
Description
KINEFLEX-H-2-405-0.7-FCP8-0
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Length
2M
Wavelength
405nm
Power (Watts)
200mW
Input Connector
None (0.7mm)
Output Connector
FCP8
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.