
EHS110LD | |
|---|---|
DigiKey Part Number | 5916-EHS110LDTR-ND - Tape & Reel (TR) 5916-EHS110LDCT-ND - Cut Tape (CT) 5916-EHS110LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS110LD |
Description | HALF PITCH, 10P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.543" (13.79mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,25520 € | 62,76 € |
| 100 | 1,18460 € | 118,46 € |
| 250 | 1,09860 € | 274,65 € |
| 500 | 1,03970 € | 519,85 € |
| 1.000 | 0,98633 € | 986,33 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,10800 € |


