
SMBJ5349A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5349ATR-ND - Tape & Reel (TR) 5272-SMBJ5349ACT-ND - Cut Tape (CT) 5272-SMBJ5349ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5349A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20400 € | 20,40 € |
| 500 | 0,15404 € | 77,02 € |
| 1.000 | 0,13795 € | 137,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11746 € | 352,38 € |
| 6.000 | 0,10714 € | 642,84 € |
| 9.000 | 0,10187 € | 916,83 € |
| 15.000 | 0,09596 € | 1.439,40 € |
| 21.000 | 0,09246 € | 1.941,66 € |
| 30.000 | 0,08905 € | 2.671,50 € |
| 75.000 | 0,08466 € | 6.349,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

