New Product
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL10

DigiKey Part Number
5272-KBL10-ND
Manufacturer
Manufacturer Product Number
KBL10
Description
BRIDGE RECT 1PHASE 1KV 4A KBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57600 €5,76 €
1000,37690 €37,69 €
5000,29132 €145,66 €
1.0000,26373 €263,73 €
2.0000,24052 €481,04 €
5.0000,21539 €1.076,95 €
10.0000,19986 €1.998,60 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,14080 €