
4062-001-16141 | |
|---|---|
DigiKey Part Number | 1734-4062-001-16141-ND |
Manufacturer | |
Manufacturer Product Number | 4062-001-16141 |
Description | SOC, SOLID, SIZE 16, 16-18AWG, N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-18 AWG Power |
Datasheet | Datasheet |
EDA/CAD Models | 4062-001-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,37300 € | 63,73 € |
| 25 | 5,97360 € | 149,34 € |
| 50 | 5,68820 € | 284,41 € |
| 100 | 5,41670 € | 541,67 € |
| 250 | 5,07776 € | 1.269,44 € |
| 500 | 4,83554 € | 2.417,77 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,30000 € |

