HLMP4719 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 1.045
Unit Price: 0,85000 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 0,45397 €

Similar


Dialight
In Stock: 1.377
Unit Price: 1,12000 €
Datasheet

Similar


Dialight
In Stock: 4
Unit Price: 1,21000 €
Datasheet

Similar


Dialight
In Stock: 3.566
Unit Price: 0,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 20.604
Unit Price: 0,46000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,07448 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.104
Unit Price: 0,44000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8.900
Unit Price: 0,40000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


SunLED
In Stock: 47.938
Unit Price: 0,22000 €
Datasheet
Yellow LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP4719

DigiKey Part Number
1080-1062-ND
Manufacturer
Manufacturer Product Number
HLMP4719
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP4719 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.