
EAAY03SLDYGA0 | |
|---|---|
DigiKey Part Number | EAAY03SLDYGA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03SLDYGA0 |
Description | LED CBI 3MM SGL GRN/YL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2V Green, 2V Yellow 60mA Green, 60mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green, Yellow | |
Wavelength - Peak | 575nm, 591nm | |
Configuration | Single | |
Current | 60mA Green, 60mA Yellow | |
Millicandela Rating | 32mcd Green, 32mcd Yellow | |
Viewing Angle | 100° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Yellow | |
Base Product Number |

