EAAY03SLBGA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 33
Unit Price: 0,51000 €
Datasheet
Image for EAAY03SLBGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAAY03SLBGA0

DigiKey Part Number
EAAY03SLBGA0-ND
Manufacturer
Manufacturer Product Number
EAAY03SLBGA0
Description
LED CBI 3MM SGL GREEN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 60mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
EAAY03SLBGA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tray
Part Status
Obsolete
Color
Green
Wavelength - Peak
575nm
Configuration
Single
Current
60mA
Millicandela Rating
50mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes