
204-10UYD/S530-A3-L | |
---|---|
DigiKey Part Number | 1080-204-10UYD/S530-A3-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204-10UYD/S530-A3-L |
Description | LED YELLOW DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06952 € | 208,56 € |
Unit Price without VAT: | 0,06952 € |
---|---|
Unit Price with VAT: | 0,08620 € |