
DW22-10-2K | |
|---|---|
DigiKey Part Number | 5256-DW22-10-2K-ND |
Manufacturer | |
Manufacturer Product Number | DW22-10-2K |
Description | POT/DIAL 2K 1" 10 TURN WW PLAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.820" (20.83mm) Shaft Size 1.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.820" (20.83mm) | |
Number of Turns | 1.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,16000 € | 192,16 € |
| 10 | 159,10300 € | 1.591,03 € |
| 30 | 145,32833 € | 4.359,85 € |
| 50 | 139,32780 € | 6.966,39 € |
| Unit Price without VAT: | 192,16000 € |
|---|---|
| Unit Price with VAT: | 238,27840 € |

