Parametric Equivalent
Parametric Equivalent



WIT-40R-UVBM | |
|---|---|
DigiKey Part Number | RP206M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-40R-UVBM |
Description | CBL TIE LOCKING BLACK 40LB 5.75" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.479' (146.05mm, 5.75") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


