
TCBN-T1-M3-8-10 | |
|---|---|
DigiKey Part Number | TCBN-T1-M3-8-10-ND |
Manufacturer | |
Manufacturer Product Number | TCBN-T1-M3-8-10 |
Description | BRD SPT SNAP LOCK SCRW MNT 10MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.768" (19.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | - | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |

