
SLCSE2-370-8-01 | |
|---|---|
DigiKey Part Number | SLCSE2-370-8-01-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE2-370-8-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.350" (8.89mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.210" (30.73mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.078" ~ 0.156" (1.98mm ~ 3.96mm) | |
Base Product Number |

