


SCCB-6-19 | |
|---|---|
DigiKey Part Number | SCCB-6-19-ND |
Manufacturer | |
Manufacturer Product Number | SCCB-6-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCB-6-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.310" (7.87mm) |
Packaging Bulk | Height 2.250" (57.15mm) |
Part Status Obsolete | Panel Hole Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Flat Side, Standoff | Features Flame Retardant |
Opening Size 0.866" (22.00mm) | Panel Thickness 0.024" ~ 0.079" (0.60mm ~ 2.00mm) |
Mounting Type Arrowhead, Winged | Base Product Number |

