


RKWD-12-12-BK | |
|---|---|
DigiKey Part Number | RPC4890-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-12-12-BK |
Description | RECLSBLE FSTNR RECT 0.750" X 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,57100 € | 25,71 € |
| 20 | 2,44800 € | 48,96 € |
| 30 | 2,37867 € | 71,36 € |
| 50 | 2,29440 € | 114,72 € |
| 70 | 2,24057 € | 156,84 € |
| 100 | 2,18490 € | 218,49 € |
| 250 | 2,04804 € | 512,01 € |
| 500 | 1,95032 € | 975,16 € |
| 1.000 | 1,85728 € | 1.857,28 € |
| Unit Price without VAT: | 2,57100 € |
|---|---|
| Unit Price with VAT: | 3,18804 € |

