

RKW-12-24-BK-C | |
---|---|
DigiKey Part Number | RKW-12-24-BK-C-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-24-BK-C |
Description | RECLSBLE FSTNR RECT 0.750" X 24" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |