PGM-22 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 8.650
Unit Price: 0,30000 €
Datasheet
Hole Plug 0.864" (21.95mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.864" (21.95mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-22

DigiKey Part Number
RPC4615-ND
Manufacturer
Manufacturer Product Number
PGM-22
Description
HOLE PLUG 0.864" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.864" (21.95mm) Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.864" (21.95mm)
Flange Diameter
1.024" (26.01mm)
Panel Thickness
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes