
LP1-121-0200 | |
|---|---|
DigiKey Part Number  | 145-LP1-121-0200-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LP1-121-0200  | 
Description  | PC LIGHT PIPE;  0.121 DIA X 10MM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Color  | Clear  | |
Configuration  | Single  | |
Type  | Rigid  | |
Mounting Type  | Panel Mount, Press Fit, Rear  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 3.00mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,50000 € | 0,50 € | 
| 10 | 0,34400 € | 3,44 € | 
| 100 | 0,24690 € | 24,69 € | 
| 500 | 0,20350 € | 101,75 € | 
| 1.000 | 0,18923 € | 189,23 € | 
| 2.000 | 0,17709 € | 354,18 € | 
| 5.000 | 0,16380 € | 819,00 € | 
| 10.000 | 0,15551 € | 1.555,10 € | 
| 25.000 | 0,14646 € | 3.661,50 € | 
| Unit Price without VAT: | 0,50000 € | 
|---|---|
| Unit Price with VAT: | 0,62000 € | 

