New Product
LP1 Round w/ Domed Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1-121-0750

DigiKey Part Number
145-LP1-121-0750-ND
Manufacturer
Manufacturer Product Number
LP1-121-0750
Description
PC LIGHT PIPE; 0.121 DIA X 7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Domed Top
Lens Size
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35400 €3,54 €
1000,25500 €25,50 €
5000,21044 €105,22 €
1.0000,19576 €195,76 €
2.0000,18328 €366,56 €
5.0000,16963 €848,15 €
10.0000,16111 €1.611,10 €
25.0000,15181 €3.795,25 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €