
LP2-115-7MM | |
|---|---|
DigiKey Part Number | 145-LP2-115-7MM-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-7MM |
Description | PC LIGHT PIPE; 0.115 DIA X 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,24950 € | 24,95 € |
| 500 | 0,20570 € | 102,85 € |
| 1.000 | 0,19131 € | 191,31 € |
| 2.000 | 0,17906 € | 358,12 € |
| 5.000 | 0,16565 € | 828,25 € |
| 10.000 | 0,15729 € | 1.572,90 € |
| 25.000 | 0,14816 € | 3.704,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

