Image for LCBSB-12M-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCBSB-12M-01

DigiKey Part Number
LCBSB-12M-01-ND
Manufacturer
Manufacturer Product Number
LCBSB-12M-01
Description
BRD SPT SNAP LOCK ADHESIVE 3/4"
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon, Flame Retardant 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Between Board Height
0.750" (19.05mm) 3/4"
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Features
-
Material
Nylon, Flame Retardant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.