
KN8C----F6---21 | |
|---|---|
DigiKey Part Number | 145-KN8C----F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/2"-13 | |
Diameter | 2.380" (60.45mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,11400 € | 15,57 € |
| 10 | 2,92300 € | 29,23 € |
| 25 | 2,70240 € | 67,56 € |
| 50 | 2,55620 € | 127,81 € |
| 100 | 2,42550 € | 242,55 € |
| 250 | 2,27336 € | 568,34 € |
| 500 | 2,17210 € | 1.086,05 € |
| 1.000 | 2,08140 € | 2.081,40 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,52600 € |

