
KN020750K6C-N21 | |
|---|---|
DigiKey Part Number | 145-KN020750K6C-N21-ND |
Manufacturer | |
Manufacturer Product Number | KN020750K6C-N21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN020750K6C-N21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10-32 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.790" (20.07mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,60600 € | 8,03 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,38320 € | 34,58 € |
| 50 | 1,30400 € | 65,20 € |
| 100 | 1,23310 € | 123,31 € |
| 250 | 1,15076 € | 287,69 € |
| 500 | 1,09604 € | 548,02 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,34360 € |

