




FF-13-P3.5X7.0B | |
|---|---|
DigiKey Part Number | RPC3976-ND |
Manufacturer | |
Manufacturer Product Number | FF-13-P3.5X7.0B |
Description | FOOT CYLINDRICAL 0.425" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.425" Dia (10.80mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-13-P3.5X7.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.425" Dia (10.80mm) | |
Thickness | 0.157" (4.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53960 € | 13,49 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,47640 € | 47,64 € |
| 300 | 0,43557 € | 130,67 € |
| 500 | 0,41890 € | 209,45 € |
| 1.000 | 0,39835 € | 398,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

