New at DigiKey
Image for DLMSPM-9-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLMSPM-9-19

DigiKey Part Number
145-DLMSPM-9-19-ND
Manufacturer
Manufacturer Product Number
DLMSPM-9-19
Description
CB SUPPORT,DUAL LOCK,NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.563" (14.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.563" (14.30mm)
Length - Overall
0.846" (21.50mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,22566 €225,66 €
Manufacturers Standard Package
Unit Price without VAT:0,22566 €
Unit Price with VAT:0,27982 €