




DLMSPM-24-01 | |
|---|---|
DigiKey Part Number | RPC3893-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-24-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-24-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.783" (45.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,24844 € | 62,11 € |
| 500 | 0,23484 € | 117,42 € |
| 1.000 | 0,22269 € | 222,69 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

