



D1-3/8A | |
|---|---|
DigiKey Part Number | RPC5989-ND |
Manufacturer | |
Manufacturer Product Number | D1-3/8A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D1-3/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connector with 1 3/8" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15680 € | 15,68 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13996 € | 69,98 € |
| 1.000 | 0,13326 € | 133,26 € |
| 2.500 | 0,12490 € | 312,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

