


BT-8-01-BK | |
|---|---|
DigiKey Part Number | RPC5683-ND |
Manufacturer | |
Manufacturer Product Number | BT-8-01-BK |
Description | BEADED TIE BLACK 8.75" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Black 2.38" (60.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-8-01-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.38" (60.33mm) | |
Width | - | |
Length - Actual | 0.729' (222.25mm, 8.75") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09605 € | 96,05 € |
| 2.000 | 0,09147 € | 182,94 € |
| 3.000 | 0,08888 € | 266,64 € |
| Unit Price without VAT: | 0,09605 € |
|---|---|
| Unit Price with VAT: | 0,11910 € |

