


AFCC-27.5 | |
|---|---|
DigiKey Part Number | AFCC-27.5-ND |
Manufacturer | |
Manufacturer Product Number | AFCC-27.5 |
Description | CBL CLIP FLAT C-TYPE ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Silver Adhesive 1.715" (43.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Flat C-Type | |
Type Attributes | Bendable | |
Opening Size | 1.715" (43.56mm) | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.354" (9.00mm) | |
Height | 0.490" (12.44mm) | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | Rubber Based (RMS-34) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

