
62PP050BM14B | |
|---|---|
DigiKey Part Number | 145-62PP050BM14B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP050BM14B |
Description | HOLE PLUG 0.500" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.672" (17.07mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09972 € | 24,93 € |
| 500 | 0,09496 € | 47,48 € |
| 1.000 | 0,09042 € | 90,42 € |
| 2.500 | 0,08475 € | 211,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

