
62MP1250W | |
---|---|
DigiKey Part Number | 145-62MP1250W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1250W |
Description | HOLE PLUG 1.250" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | 62MP1250W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.375" (34.93mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22600 € | 2,26 € |
25 | 0,21200 € | 5,30 € |
50 | 0,20200 € | 10,10 € |
100 | 0,19220 € | 19,22 € |
250 | 0,18020 € | 45,05 € |
500 | 0,17160 € | 85,80 € |
1.000 | 0,16339 € | 163,39 € |
2.500 | 0,15315 € | 382,88 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,33480 € |