


6-EX65-1100 | |
|---|---|
DigiKey Part Number | 6-EX65-1100-ND |
Manufacturer | |
Manufacturer Product Number | 6-EX65-1100 |
Description | WIPES DRY MULTI SURFACE 1100PC |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 1100 (12" x 13") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1100 (12" x 13") | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


