
50M050080D008 | |
|---|---|
DigiKey Part Number | 145-50M050080D008-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080D008 |
Description | BOLT CHEESE HEAD SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080D008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | 0.102" (2.60mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.417" (10.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08120 € | 8,12 € |
| 250 | 0,07432 € | 18,58 € |
| 500 | 0,06984 € | 34,92 € |
| 1.000 | 0,06582 € | 65,82 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

