
27PIF0033 | |
|---|---|
DigiKey Part Number | RPC9778-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0033 |
Description | SNAP LOCK PIN 0.200" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.200" (5.08mm) Snap Lock Pin 0.505" (12.83mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.200" (5.08mm) | |
Rivet Length | 0.635" (16.13mm) | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.160" (4.06mm) | |
Grip Range | 0.505" (12.83mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06456 € | 16,14 € |
| 500 | 0,06062 € | 30,31 € |
| 1.000 | 0,05710 € | 57,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

